Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | LY4N-D2-DC24Copy |
| Newark Part No. | 93B3226 |
| Product Range | LY Series |
| Your Part Number | |
| Technical Datasheet |
916 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.250 |
| 5+ | $41.260 |
| 10+ | $36.260 |
| 25+ | $35.360 |
| 50+ | $34.500 |
| 100+ | $32.920 |
| 250+ | $31.540 |
| 5000+ | $30.910 |
Price for:Each
Minimum: 1
Multiple: 1
$46.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | LY4N-D2-DC24Copy |
| Newark Part No. | 93B3226 |
| Product Range | LY Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | LY Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 650ohm |
| Approvals & Standards | CE, CSA, UL, VDE |
| SVHC | To Be Advised |
Product Overview
The LY4N-D2-DC24 is a power-switching compact General-purpose Relay with AC coil. This LY-series relay has 4PDT AgCdO2 contact with plug-in terminals, operation indicator and diode for coil surge absorption. Equipped with an arc barrier for arc interruption. The lineup also includes models that are compliant with the LR and VDE safety standards. The standard models are compliant with the UL, CSA and SEV safety standards and with the electrical appliances and Material Safety Act.
- 2000V Withstand voltage
- -25 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Alloy |
| Approvals & Standards | CE, CSA, UL, VDE |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | LY Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Coil Resistance | 650ohm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for LY4N-D2-DC24
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
