Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4N-D2 DC24Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AH0725
Product RangeLY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.970 |
| 5+ | $69.200 |
| 10+ | $65.470 |
| 25+ | $63.220 |
| 50+ | $62.160 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$71.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4N-D2 DC24Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AH0725
Product RangeLY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current10A
Product RangeLY Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC125V
Contact MaterialSilver Alloy
Coil Resistance650ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Coil Resistance
650ohm
Coil Voltage
24VDC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LY4N-D2 DC24
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
