Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4F-AC24Copy
Newark Part No.24C9738
Product RangeLY Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.960 |
| 5+ | $23.980 |
| 10+ | $23.000 |
| 25+ | $19.010 |
| 50+ | $18.180 |
| 100+ | $17.470 |
| 250+ | $16.620 |
| 5000+ | $16.600 |
Price for:Each
Minimum: 1
Multiple: 1
$24.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4F-AC24Copy
Newark Part No.24C9738
Product RangeLY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VAC
Contact Current10A
Product RangeLY Series
Relay MountingPlug In
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance78ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCTo Be Advised
Product Overview
The LY series General Purpose Relay with single or bifurcated contacts, LED indicator, diode surge suppression, push-to-test button or RC circuit. It offers long dependable service life assured by Ag-alloy contacts.
- Arc barrier equipped
- High dielectric strength (2000VAC)
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Plug In
Contact Voltage VAC
110V
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
24VAC
Product Range
LY Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
78ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LY4F-AC24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
