Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | LY4-D DC24Copy |
| Newark Part No. | 92B9626 |
| Product Range | LY Series |
| Your Part Number | |
| Technical Datasheet |
766 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.200 |
| 5+ | $46.370 |
| 10+ | $42.530 |
| 25+ | $36.840 |
| 50+ | $35.730 |
| 100+ | $34.650 |
Price for:Each
Minimum: 1
Multiple: 1
$50.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | LY4-D DC24Copy |
| Newark Part No. | 92B9626 |
| Product Range | LY Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | LY Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 110V |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 24V |
| Contact Material | Silver Alloy |
| Coil Resistance | 350ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 110V |
| Contact Voltage VDC | 24V |
| Coil Resistance | 350ohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | LY Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for LY4-D DC24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
