Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4-AC100/110Copy
Newark Part No.89C7086
Product RangeLY Series
Your Part Number
164 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.190 |
| 5+ | $26.580 |
| 10+ | $25.970 |
| 25+ | $24.740 |
| 50+ | $23.520 |
| 100+ | $22.290 |
Price for:Each
Minimum: 1
Multiple: 1
$27.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4-AC100/110Copy
Newark Part No.89C7086
Product RangeLY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage110VAC
Contact Current10A
Product RangeLY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsPlug In
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance1.8kohm
SVHCTo Be Advised
Product Overview
LY4-AC100/110 is a LY series power-switching compact general-purpose Bi-power relay. Wiring work can be shortened by as much as 60% compared to conventional screw terminal sockets by combining with push-in plus terminal sockets (PYF-@- PU) that feature light insertion force and strong pull-out strength to achieve less wiring work. It is equipped with an arc barrier for arc interruption. This relay withstand voltages upto 2,000V. A new built-in diode and built-in CR circuit models have joined the series. The line-up also includes models that are compliant with the LR and VDE safety standards.
- Plug-in terminals with operation indicators
- 4-pole
- 100/110VAC rated voltage, 22.5/25.5mA at 50Hz rated current
- 1,800 ohm coil resistance
- Ag alloy contact material
- Ambient operating temperature from -25°C to 55°C (with no icing or condensation)
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Coil Resistance
1.8kohm
Coil Voltage
110VAC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LY4-AC100/110
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
