Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | LY2F-AC24Copy |
| Newark Part No. | 36K7548 |
| Product Range | LY Series |
| Your Part Number | |
| Technical Datasheet |
6,051 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.450 |
| 5+ | $16.950 |
| 10+ | $14.440 |
| 25+ | $13.850 |
| 50+ | $13.440 |
| 100+ | $13.050 |
| 250+ | $12.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | LY2F-AC24Copy |
| Newark Part No. | 36K7548 |
| Product Range | LY Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VAC |
| Contact Current | 10A |
| Product Range | LY Series |
| Relay Mounting | Plug In |
| Coil Type | Non Latching |
| Contact Voltage VAC | 110V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Solder |
| Contact Voltage VDC | 24V |
| Contact Material | Silver Alloy |
| Coil Resistance | 180ohm |
| Approvals & Standards | CE, CSA, UL, VDE |
| SVHC | To Be Advised |
Product Overview
The LY2F-AC24 is a 2-pole miniature Power Relay with panel mount, plug-in/solder terminals, 10A contact current rating, 180Ω coil resistance, 24VAC coil voltage and silver alloy contacts.
- DPDT contact configuration
- Arc barrier equipped
- 2000VAC high dielectric strength
- Long dependable service life assured by Ag-alloy contacts
- UL, CSA, TUV and CE approvals
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Plug In |
| Contact Voltage VAC | 110V |
| Relay Terminals | Solder |
| Contact Material | Silver Alloy |
| Approvals & Standards | CE, CSA, UL, VDE |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | LY Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 24V |
| Coil Resistance | 180ohm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for LY2F-AC24
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
