Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | LY2-D-DC24Copy |
| Newark Part No. | 36K7545 |
| Product Range | LY Series |
| Your Part Number | |
| Technical Datasheet |
1,065 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.340 |
| 5+ | $25.500 |
| 10+ | $22.660 |
| 25+ | $21.750 |
| 50+ | $21.090 |
| 100+ | $20.370 |
| 250+ | $19.650 |
| 5000+ | $19.060 |
Price for:Each
Minimum: 1
Multiple: 1
$28.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | LY2-D-DC24Copy |
| Newark Part No. | 36K7545 |
| Product Range | LY Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | LY Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 110V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 24V |
| Contact Material | Silver Alloy |
| Coil Resistance | 650ohm |
| Approvals & Standards | CE, CSA, UL, VDE |
| SVHC | To Be Advised |
Product Overview
The LY2-D-DC24 is a standard General-purpose Relay with DC coil. This LY-series relay has DPDT Ag alloy single contacts, high dielectric strength (2000VAC) and long dependable service life assured by Ag alloy contacts.
- PCB terminal type
- Standard bracket mounting
- -25 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 110V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Alloy |
| Approvals & Standards | CE, CSA, UL, VDE |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | LY Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 24V |
| Coil Resistance | 650ohm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for LY2-D-DC24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
