Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | LY1N-AC24Copy |
| Newark Part No. | 89C7006 |
| Product Range | LY Series |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.240 |
| 5+ | $19.780 |
| 10+ | $19.320 |
| 25+ | $18.930 |
| 50+ | $18.550 |
| 100+ | $18.160 |
| 250+ | $17.770 |
Price for:Each
Minimum: 1
Multiple: 1
$20.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | LY1N-AC24Copy |
| Newark Part No. | 89C7006 |
| Product Range | LY Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VAC |
| Contact Current | 15A |
| Product Range | LY Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 110V |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 24V |
| Contact Material | Silver Alloy |
| Coil Resistance | 180ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 15A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 110V |
| Contact Voltage VDC | 24V |
| Coil Resistance | 180ohm |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | LY Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for LY1N-AC24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
