Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-TH2TA
Newark Part No.91Y2612
Product RangeK8DT-TH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $312.810 |
| 5+ | $292.140 |
| 10+ | $275.600 |
| 25+ | $257.690 |
| 50+ | $243.910 |
| 100+ | $231.500 |
Price for:Each
Minimum: 1
Multiple: 1
$312.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-TH2TA
Newark Part No.91Y2612
Product RangeK8DT-TH Series
Technical Datasheet
Thermocouple TypeB, E, J, K, R, S, T, PLII
Operating Temperature Max60°C
Operating Temperature Min-20°C
Temperature Accuracy ±1%
Output Voltage Max26.4VDC
Output Voltage Min-
Product RangeK8DT-TH Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
B, E, J, K, R, S, T, PLII
Operating Temperature Min
-20°C
Output Voltage Max
26.4VDC
Product Range
K8DT-TH Series
Operating Temperature Max
60°C
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
