Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-PM2TNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91Y4862
Product RangeK8DT-PM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $214.140 |
| 5+ | $192.900 |
| 10+ | $180.150 |
| 25+ | $159.760 |
| 50+ | $144.460 |
| 100+ | $135.110 |
Price for:Each
Minimum: 1
Multiple: 1
$214.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-PM2TNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91Y4862
Product RangeK8DT-PM Series
Technical Datasheet
Product RangeK8DT-PM Series
Contact ConfigurationSPST-NO
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption2.7VA
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCTo Be Advised
Technical Specifications
Product Range
K8DT-PM Series
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
2.7VA
Phase Monitoring Range Max
-
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for K8DT-PM2TN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
