Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-AW3TD
Newark Part No.91Y2591
Product RangeK8DT-AW Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $324.100 |
| 5+ | $304.410 |
| 10+ | $295.330 |
| 25+ | $286.240 |
| 50+ | $272.610 |
Price for:Each
Minimum: 1
Multiple: 1
$324.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-AW3TD
Newark Part No.91Y2591
Product RangeK8DT-AW Series
Technical Datasheet
Product RangeK8DT-AW Series
Contact ConfigurationSPST-NO
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC30V
Supply Voltage Max24V
Current Monitoring Range Min10A
Current Monitoring Range Max200A
Power Consumption1.8VA
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Product Range
K8DT-AW Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Current Monitoring Range Min
10A
Power Consumption
1.8VA
SVHC
To Be Advised
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24V
Current Monitoring Range Max
200A
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate