Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-TH11S 100-240VAC
Newark Part No.29X6960
Product RangeK8AK Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $370.130 |
| 5+ | $361.640 |
| 10+ | $353.140 |
| 25+ | $336.160 |
Price for:Each
Minimum: 1
Multiple: 1
$370.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-TH11S 100-240VAC
Newark Part No.29X6960
Product RangeK8AK Series
Technical Datasheet
Product RangeK8AK Series
Contact ConfigurationSPDT
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max240VAC
Phase Type-
Power Consumption-
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCTo Be Advised
Product Overview
The K8AKTH11S100240VAC is a Temperature Monitoring Relay with increased precision for global reliability. It can provide the power supply monitoring required by the global products, including monitoring for phase sequences, phase loss, asymmetry, overvoltage and undervoltages in 3-phase power supplies and in 1-phase power supplies.
- Monitors for overcurrent or undercurrents
- Manual and automatic reset
- Start-up lock and operating time can be set separately
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Product Range
K8AK Series
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
240VAC
Power Consumption
-
Phase Monitoring Range Max
-
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
-
Phase Monitoring Range Min
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
