Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-PW2Copy
Newark Part No.14AN0933
Your Part Number
282 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $303.940 |
| 10+ | $282.230 |
| 25+ | $272.210 |
| 50+ | $262.190 |
| 100+ | $250.500 |
Price for:Each
Minimum: 1
Multiple: 1
$303.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-PW2Copy
Newark Part No.14AN0933
Technical Datasheet
Product Range-
Contact ConfigurationSPDT-NC
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC30V
Supply Voltage Max480VAC
Power Consumption4.4VA
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Power Consumption
4.4VA
Contact Configuration
SPDT-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
480VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
