Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK6CM-VBMA-EIPCopy
Newark Part No.71AC4336
Product RangeK6CM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,804.510 |
| 5+ | $2,767.890 |
| 10+ | $2,740.280 |
| 25+ | $2,714.120 |
| 50+ | $2,692.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2,804.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK6CM-VBMA-EIPCopy
Newark Part No.71AC4336
Product RangeK6CM Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionMultifunction
Meter Range-
Digit Height14mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeK6CM Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
-
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
K6CM Series
Meter Function
Multifunction
Digit Height
14mm
Panel Cutout Width
-
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
