Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-L-C 24VAC/VDC
Newark Part No.65H6371
Product RangeK3MA-L Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $437.580 |
| 5+ | $411.720 |
| 10+ | $399.790 |
| 25+ | $387.860 |
| 50+ | $369.950 |
Price for:Each
Minimum: 1
Multiple: 1
$437.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-L-C 24VAC/VDC
Newark Part No.65H6371
Product RangeK3MA-L Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature
Meter Range-200°C to +1300°C, -300°F to +2300°F
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeK3MA-L Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-200°C to +1300°C, -300°F to +2300°F
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
K3MA-L Series
Meter Function
Temperature
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
24V
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate