Print Page
K3MA-J-A2 100-240VAC
Process Meter, K3MA-J Series, DC Current, DC Voltage, 5 Digits, 100 Vac to 240 Vac
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | K3MA-J-A2 100-240VACCopy |
| Newark Part No. | 68H8171 |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $511.120 |
| 5+ | $500.900 |
| 10+ | $490.680 |
| 25+ | $480.450 |
| 50+ | $470.230 |
Price for:Each
Minimum: 1
Multiple: 1
$511.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | K3MA-J-A2 100-240VACCopy |
| Newark Part No. | 68H8171 |
| Technical Datasheet | |
| No. of Digits / Alpha | 5 |
| Meter Function | DC Current / DC Voltage |
| Meter Range | -19999 to 99999 |
| Digit Height | 14.2mm |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 92mm |
| Supply Voltage Min | 100VAC |
| Supply Voltage Max | 240VAC |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 55°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The K3MA-J-A2 100-240VAC is a highly visible LCD Display Process Meter with 2-color (red and green) LEDs. The process meter with DC voltage/current input, 2 relay contact outputs (SPST-NO) output and finger protective cover (standard equipment) guards against electric shock. It features 20MΩ minimum (at 500VDC) between external terminal and case insulation resistance and 2000VAC for 1 minute between external terminal and case dielectric strength. The insulation provided between inputs, outputs and power supply.
- Front-panel key operation for easy setting
- Average processing function suppresses flicker
- Scaling, front-panel forced-zero, zero-limit functions
- Easy confirmation of maximum/minimum display
- Waterproof and dust-proof NEMA-4X (IP66 equivalent) front panel
- Short 80mm depth
- -10 to 55°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
| No. of Digits / Alpha | 5 |
|---|---|
| Meter Range | -19999 to 99999 |
| Panel Cutout Height | 45mm |
| Supply Voltage Min | 100VAC |
| Operating Temperature Min | -10°C |
| Product Range | - |
| Meter Function | DC Current / DC Voltage |
|---|---|
| Digit Height | 14.2mm |
| Panel Cutout Width | 92mm |
| Supply Voltage Max | 240VAC |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for K3MA-J-A2 100-240VAC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
