Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HB-CNB 100-240VACCopy
Newark Part No.80K2331
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,099.830 |
| 5+ | $1,077.830 |
| 10+ | $1,055.840 |
| 25+ | $1,033.840 |
| 50+ | $1,011.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,099.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HB-CNB 100-240VACCopy
Newark Part No.80K2331
Technical Datasheet
No. of Digits / Alpha5
Digit Height14.2mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
100VAC
Panel Cutout Height
45mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
14.2mm
Supply Voltage Max
240VAC
Panel Cutout Width
92mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for K3HB-CNB 100-240VAC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
