Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7KNA-AR-40 24VSCopy
Newark Part No.72R9562
Product RangeJ7KNA-AR Series
Your Part Number
299 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $107.010 |
| 5+ | $104.210 |
| 10+ | $101.400 |
| 25+ | $100.330 |
| 50+ | $99.250 |
| 100+ | $93.070 |
Price for:Each
Minimum: 1
Multiple: 1
$107.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoJ7KNA-AR-40 24VSCopy
Newark Part No.72R9562
Product RangeJ7KNA-AR Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage-
Contact Configuration4PST-4NO/0NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeJ7KNA-AR Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
-
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
J7KNA-AR Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-4NO/0NC
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for J7KNA-AR-40 24VS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
