Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoHL-5200
Newark Part No.93B8375
Product RangeHL-5000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $208.390 |
| 5+ | $194.740 |
| 10+ | $183.820 |
| 25+ | $171.990 |
| 50+ | $162.890 |
| 100+ | $154.700 |
Price for:Each
Minimum: 1
Multiple: 1
$208.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoHL-5200
Newark Part No.93B8375
Product RangeHL-5000 Series
Technical Datasheet
Limit Switch ActuatorSealed Roller Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max8.83N
Product RangeHL-5000 Series
Contact Current DC Max5A
Contact Voltage DC Max24V
SVHCTo Be Advised
Product Overview
HL-5200 is a HL-5000 series, general purpose economical, miniature limit switch with boasting rigid construction. The head, box, and cover mate with ridged surfaces to maintain strength. A unique Head structure provides a large OT for smooth operation. It is easy-to-wire conduit opening design. It is ideal for application in printing machines, forming machines, and light machines. (high switches with high sealing characteristics, such as WL or D4C switches, in locations subject to oil, water, or precipitation).
- Sealed roller plunger actuator
- Without ground terminal
- 100Mohm minimum at 500VDC insulation resistance, GB14048.5 standard
- 8.83N OF maximum operating force
- 1.47N RF minimum release force
- 1.5mm PT maximum pretravel, 4mm OT minimum overtravel
- 1mm MD maximum movement differential, IP65 degree of protection
- Operating position is 40±0.8mm, 50/60Hz rated frequency
Technical Specifications
Limit Switch Actuator
Sealed Roller Plunger
Contact Current AC Max
5A
Operating Force Max
8.83N
Contact Current DC Max
5A
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
250V
Product Range
HL-5000 Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
