Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH8PS-8B
Newark Part No.38B699
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,412.550 |
| 5+ | $1,326.340 |
| 10+ | $1,286.550 |
| 25+ | $1,246.760 |
| 50+ | $1,187.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,412.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH8PS-8B
Newark Part No.38B699
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The H8PS8B is a Cam Positioner with high-performance eight-cam control. It accepts 330rpm input for compatibility with a variety of automatic units for operation timing control. It is equipped with useful functions for switching encoder rotation direction, designating the encoder origin, etc. It comes with bright LCD backlight display. It is conforms to EMC standards and approved by UL and CSA standards.
- Easy replacement of mechanical cam switches
- Six-language instruction manual provided
- NPN transistor output
- 85 to 110% Rated voltage
- 100m Maximum encoder cable extension distance
- 100MΩ minimum at 500VDC Insulation resistance
- 1000VAC 50/60Hz for 1 minute Dielectric strength
- 15kV Destruction static immunity
- 8kV Malfunction static immunity
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate