Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7GP-TB
Newark Part No.38B692
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7GP-TB
Newark Part No.38B692
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Time Min0s
Time Max99999.9h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
100VAC
Time Min
0s
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
240VAC
Time Max
99999.9h
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
