Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NV-H
Newark Part No.74AH0647
Product RangeH7ET Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.390 |
| 5+ | $119.650 |
| 10+ | $112.740 |
| 25+ | $105.380 |
| 50+ | $100.460 |
| 100+ | $95.940 |
Price for:Each
Minimum: 1
Multiple: 1
$127.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NV-H
Newark Part No.74AH0647
Product RangeH7ET Series
Technical Datasheet
Supply Voltage Min4.5VDC
Supply Voltage Max30VDC
Time Min0s
Time Max4000Days
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product RangeH7ET Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
4.5VDC
Time Min
0s
Panel Cutout Height
22.2mm
Product Range
H7ET Series
Supply Voltage Max
30VDC
Time Max
4000Days
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate