
| Quantity | Price |
|---|---|
| 1+ | $177.820 |
| 5+ | $167.620 |
| 10+ | $157.410 |
| 25+ | $151.960 |
| 50+ | $147.810 |
| 100+ | $144.850 |
Product Information
Product Overview
The H7ET-NV-B is a black 7-digit flush-mount Miniature Time Counter with PNP/NPN universal DC voltage input, count input/reset signal and voltage input method. This has 100MΩ minimum (at 500VDC) between current-carrying terminals and exposed non-current-carrying metal parts insulation resistance. The time counter features 7-segment LCD and black body. The self-powered time counter features 20ms external reset minimum input signal and key protection switch.
- Screw terminals external connection method
- Quadrature counter input modes
- External reset/manual reset system
- 4.5kV Impulse withstand voltage
- IP20 Protection rating
- -10 to 55°C Operating temperature range
Applications
Automation & Process Control, Clock & Timing
Warnings
An insulation sheet has been inserted to maintain the quality of the Totalizer in the event of a long period without use. Be sure to remove this sheet before attempting to use the product.
Technical Specifications
-
0s
22.2mm
-
24VDC
999999.9h
45mm
To Be Advised
Technical Docs (1)
Alternatives for H7ET-NV-B
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
