Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7CX AD-N DC12-24
Newark Part No.72R9449
Product RangeH7CX-A-Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7CX AD-N DC12-24
Newark Part No.72R9449
Product RangeH7CX-A-Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height10mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeH7CX-A-Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
12VDC
Panel Cutout Height
45mm
Operating Temperature Min
-10°C
Product Range
H7CX-A-Series
Digit Height
10mm
Supply Voltage Max
24VDC
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate