Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7CC-AUDCopy
Newark Part No.31AJ3832
Product RangeH7CC-A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $434.950 |
| 5+ | $423.810 |
| 10+ | $412.670 |
| 25+ | $395.470 |
| 50+ | $387.560 |
Price for:Each
Minimum: 1
Multiple: 1
$434.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7CC-AUDCopy
Newark Part No.31AJ3832
Product RangeH7CC-A Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height10mm
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeH7CC-A Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
12VDC
Panel Cutout Height
45mm
Operating Temperature Min
-10°C
Product Range
H7CC-A Series
Digit Height
10mm
Supply Voltage Max
48VDC
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
