Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CZ-L8 AC100-240
Newark Part No.72R9443
Product RangeH5CZ Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $467.610 |
| 5+ | $439.980 |
| 10+ | $427.230 |
| 25+ | $414.470 |
| 50+ | $395.340 |
Price for:Each
Minimum: 1
Multiple: 1
$467.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CZ-L8 AC100-240
Newark Part No.72R9443
Product RangeH5CZ Series
Technical Datasheet
Product RangeH5CZ Series
Timer FunctionsProgrammable
Time Min0.001s
Time Max9999h
No. of Timing Ranges10Ranges
No. of Digits-
Timer Output-
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height48mm
Panel Cutout Width48mm
SVHCTo Be Advised
Technical Specifications
Product Range
H5CZ Series
Time Min
0.001s
No. of Timing Ranges
10Ranges
Timer Output
-
Current Rating Nom
5A
Panel Cutout Height
48mm
SVHC
To Be Advised
Timer Functions
Programmable
Time Max
9999h
No. of Digits
-
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
48mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability