Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-L8SD-N DC12-24/AC24
Newark Part No.72R9442
Product RangeH5CX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $458.240 |
| 5+ | $431.290 |
| 10+ | $418.850 |
| 25+ | $406.410 |
| 50+ | $387.740 |
Price for:Each
Minimum: 1
Multiple: 1
$458.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-L8SD-N DC12-24/AC24
Newark Part No.72R9442
Product RangeH5CX Series
Technical Datasheet
Product RangeH5CX Series
Timer FunctionsProgrammable
Time Min0.001s
Time Max9999h
No. of Timing Ranges10Ranges
No. of Digits-
Timer OutputTransistor Output
Supply Voltage Max24VDC
Current Rating Nom12mA
Connection / TerminationScrew Terminals
Panel Cutout Height48mm
Panel Cutout Width48mm
SVHCTo Be Advised
Technical Specifications
Product Range
H5CX Series
Time Min
0.001s
No. of Timing Ranges
10Ranges
Timer Output
Transistor Output
Current Rating Nom
12mA
Panel Cutout Height
48mm
SVHC
To Be Advised
Timer Functions
Programmable
Time Max
9999h
No. of Digits
-
Supply Voltage Max
24VDC
Connection / Termination
Screw Terminals
Panel Cutout Width
48mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
