Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CN-XZNS DC12-48
Newark Part No.18C2825
Product RangeH5CN-XZNS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $656.370 |
| 5+ | $617.580 |
| 10+ | $599.680 |
| 25+ | $581.780 |
| 50+ | $554.930 |
Price for:Each
Minimum: 1
Multiple: 1
$656.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CN-XZNS DC12-48
Newark Part No.18C2825
Product RangeH5CN-XZNS Series
Technical Datasheet
Product RangeH5CN-XZNS Series
Timer FunctionsOn-Delay
Time Min0.001s
Time Max9.999s
No. of Timing Ranges1Ranges
No. of Digits4
Timer OutputSolid State
Supply Voltage Max48VDC
Current Rating Nom100mA
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Technical Specifications
Product Range
H5CN-XZNS Series
Time Min
0.001s
No. of Timing Ranges
1Ranges
Timer Output
Solid State
Current Rating Nom
100mA
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
On-Delay
Time Max
9.999s
No. of Digits
4
Supply Voltage Max
48VDC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate