Print Page
H5CC-A11
Digital Timer, Multifunction, 0.001 s to 999999 h, 10 Ranges, 6 Digit, 5A, 240VAC, H5CC Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H5CC-A11Copy |
| Newark Part No. | 80AK7193 |
| Product Range | H5CC Series |
| Your Part Number | |
| Technical Datasheet |
98 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $377.230 |
| 5+ | $364.520 |
| 10+ | $351.800 |
| 25+ | $347.950 |
| 50+ | $340.990 |
Price for:Each
Minimum: 1
Multiple: 1
$377.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H5CC-A11Copy |
| Newark Part No. | 80AK7193 |
| Product Range | H5CC Series |
| Technical Datasheet | |
| Product Range | H5CC Series |
| Timer Functions | Multifunction |
| Time Min | 0.001s |
| Time Max | 999999h |
| No. of Timing Ranges | 10Ranges |
| No. of Digits | 6 |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | 5A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| SVHC | To Be Advised |
Product Overview
H5CC-A11 is a H5CC-A series standard type digital timer. The new and improved design for easier use, programming, maintenance and user feedback. The improved user interface is intuitive and offers better overall visibility. Replacement time notification function notifies the user of potential preventive maintenance.
- 11-pin socket
- One stage setting
- Contact output (time-limit SPDT)
- Power supply voltage range from 100 to 240VAC 50/60Hz
- White-color display offers better visual clarity and visibility, and color universal design is used
- Up/down keys are provided for all six digits, which reduces number of button operations
- An easy operation is realized by the operation guide on which each key lights up
- The progress can be easily understood at one glance from the status indicators of the present value
- The body depth of all models with screw terminals has been reduced to 59mm
- The replacement time is notified in advance by predicting the service life
Technical Specifications
| Product Range | H5CC Series |
|---|---|
| Time Min | 0.001s |
| No. of Timing Ranges | 10Ranges |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 5A |
| Panel Cutout Height | 45mm |
| SVHC | To Be Advised |
| Timer Functions | Multifunction |
|---|---|
| Time Max | 999999h |
| No. of Digits | 6 |
| Supply Voltage Max | 240VAC |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 45mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
