Print Page
H3YN-21 AC100-120
Analog Timer, Multiple Mode, DPDT, H3YN Series, Multifunction, 4 Ranges, 0.1 min, 10 h, Solid State
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H3YN-21 AC100-120Copy |
| Newark Part No. | 18M7367 |
| Product Range | H3YN Series |
| Your Part Number | |
| Technical Datasheet |
331 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $145.720 |
| 5+ | $138.950 |
| 10+ | $132.170 |
| 25+ | $127.200 |
| 50+ | $123.590 |
| 100+ | $120.130 |
Price for:Each
Minimum: 1
Multiple: 1
$145.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H3YN-21 AC100-120Copy |
| Newark Part No. | 18M7367 |
| Product Range | H3YN Series |
| Technical Datasheet | |
| Product Range | H3YN Series |
| Timer Functions | Multifunction |
| No. of Timing Ranges | 4Ranges |
| Time Min | 0.1min |
| Time Max | 10h |
| Timer Output | Solid State |
| Supply Voltage Max | 120VAC |
| Current Rating Nom | 5A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 25.8mm |
| Panel Cutout Width | 21.4mm |
| SVHC | To Be Advised |
Product Overview
The H3YN series Miniature Timer with multiple time ranges and operating modes. The pin configuration is compatible with MY power relay. This series offers DPDT and 4PDT output, single and twin contacts. These are comes with ON-delay, interval, flicker OFF start or flicker ON start (selectable with DIP switch) operating modes. It sets the desired time according to time range selectable by DIP switch.
- Run/power indicator (green)
- Output indicator (orange)
- 0.1 seconds maximum (including halfway reset) Power-opening time
- 100MΩ minimum at 500VDC Insulation resistance
- IP40 Enclosure protection rating
Applications
Industrial, Clock & Timing
Technical Specifications
| Product Range | H3YN Series |
|---|---|
| No. of Timing Ranges | 4Ranges |
| Time Max | 10h |
| Supply Voltage Max | 120VAC |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 21.4mm |
| Timer Functions | Multifunction |
|---|---|
| Time Min | 0.1min |
| Timer Output | Solid State |
| Current Rating Nom | 5A |
| Panel Cutout Height | 25.8mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for H3YN-21 AC100-120
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
