Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-4 DC24 10S
Newark Part No.95C2148
Product RangeH3Y Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-4 DC24 10S
Newark Part No.95C2148
Product RangeH3Y Series
Technical Datasheet
Product RangeH3Y Series
Timer FunctionsReset
No. of Timing Ranges1Ranges
Time Min0.5s
Time Max10s
Timer OutputSolid State
Supply Voltage Max24VDC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
SVHCTo Be Advised
Product Overview
The H3Y series solid-state Miniature Timer compatible with the MY relay. The features semi-multi power supply voltage. The large transparent time setting knob facilitates time setting. A flat-blade and Phillips screwdriver can also be used for time setting. This series is pin configuration compatible with MY power relay. This series offers a LED indication for power and output statuses. The dial knob setting enables easy operation. This series offers DPDT and 4PDT outputs, plug-in and PCB terminals, single and twin contacts.
- Run/power indicator (green)
- Output indicator (orange)
- 0.1 seconds maximum (including halfway reset) Power-opening time
- 100MΩ minimum at 500VDC Insulation resistance
- IP40 Enclosure protection rating
Applications
Industrial, Clock & Timing
Technical Specifications
Product Range
H3Y Series
No. of Timing Ranges
1Ranges
Time Max
10s
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Reset
Time Min
0.5s
Timer Output
Solid State
Current Rating Nom
3A
Panel Cutout Height
25.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate