Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-2 DC24 5S
Newark Part No.38B634
Product RangeH3Y-2 Series
Your Part Number
Technical Datasheet
41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $214.760 |
| 5+ | $201.110 |
| 10+ | $190.190 |
| 25+ | $178.360 |
| 50+ | $169.260 |
| 100+ | $161.070 |
Price for:Each
Minimum: 1
Multiple: 1
$214.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-2 DC24 5S
Newark Part No.38B634
Product RangeH3Y-2 Series
Technical Datasheet
Product RangeH3Y-2 Series
Timer FunctionsReset
No. of Timing Ranges-
Time Min0.5s
Time Max5s
Timer Output2 Changeover Relays
Supply Voltage Max24VDC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height28mm
Panel Cutout Width21.5mm
SVHCTo Be Advised
Technical Specifications
Product Range
H3Y-2 Series
No. of Timing Ranges
-
Time Max
5s
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Panel Cutout Width
21.5mm
Timer Functions
Reset
Time Min
0.5s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
28mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate