Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-N1 AC/DC24-240Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91Y4652
Product RangeH3DT-N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.470 |
| 25+ | $101.100 |
| 50+ | $98.670 |
| 100+ | $95.750 |
| 250+ | $92.840 |
Price for:Each
Minimum: 1
Multiple: 1
$105.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-N1 AC/DC24-240Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91Y4652
Product RangeH3DT-N
Technical Datasheet
Product RangeH3DT-N
Timer FunctionsMultifunction
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
H3DT-N
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Plug-In
Timer Functions
Multifunction
Time Max
1200h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H3DT-N1 AC/DC24-240
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
