Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-G AC/DC24-240Copy
Newark Part No.96Y5448
Product RangeH3DT-G Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $150.450 |
| 5+ | $147.170 |
| 10+ | $143.890 |
| 25+ | $137.320 |
| 50+ | $134.570 |
| 100+ | $131.830 |
Price for:Each
Minimum: 1
Multiple: 1
$150.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-G AC/DC24-240Copy
Newark Part No.96Y5448
Product RangeH3DT-G Series
Technical Datasheet
Product RangeH3DT-G Series
Timer FunctionsStar-Delta
Time Min1s
Time Max120s
No. of Timing Ranges2Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
H3DT-G Series
Time Min
1s
No. of Timing Ranges
2Ranges
Supply Voltage Max
240V
Connection / Termination
Plug-In
Timer Functions
Star-Delta
Time Max
120s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
