Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DE-M2AC/DC24-230
Newark Part No.19C7107
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DE-M2AC/DC24-230
Newark Part No.19C7107
Technical Datasheet
Supply Voltage Min24VDC
Supply Voltage Max230VDC
Time Min0.1s
Time Max120h
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
24VDC
Time Min
0.1s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
230VDC
Time Max
120h
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate