Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-H8L DC100-125 MCopy
Newark Part No.81H2753
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $212.030 |
| 5+ | $198.380 |
| 10+ | $187.460 |
| 25+ | $175.630 |
| 50+ | $166.530 |
| 100+ | $158.340 |
Price for:Each
Minimum: 1
Multiple: 1
$212.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-H8L DC100-125 MCopy
Newark Part No.81H2753
Technical Datasheet
Product Range-
Timer FunctionsOff-Delay
No. of Timing Ranges4Ranges
Time Min0.05min
Time Max12min
Timer Output2 Changeover Relays
Supply Voltage Max125VDC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Timing Ranges
4Ranges
Time Max
12min
Supply Voltage Max
125VDC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Off-Delay
Time Min
0.05min
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
