Print Page
H3CR-H8L AC100-120 M
Analog Timer, Multifunction, H3CR-H Series, Off-Delay, 4 Ranges, 0.05 min, 12 min, Solid State
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H3CR-H8L AC100-120 MCopy |
| Newark Part No. | 27C6146 |
| Product Range | H3CR-H Series |
| Your Part Number | |
| Technical Datasheet |
216 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $176.630 |
| 5+ | $168.070 |
| 10+ | $159.510 |
| 25+ | $156.320 |
| 50+ | $153.130 |
| 100+ | $149.940 |
Price for:Each
Minimum: 1
Multiple: 1
$176.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H3CR-H8L AC100-120 MCopy |
| Newark Part No. | 27C6146 |
| Product Range | H3CR-H Series |
| Technical Datasheet | |
| Product Range | H3CR-H Series |
| Timer Functions | Off-Delay |
| No. of Timing Ranges | 4Ranges |
| Time Min | 0.05min |
| Time Max | 12min |
| Timer Output | Solid State |
| Supply Voltage Max | 120VAC |
| Current Rating Nom | 5A |
| Connection / Termination | Screw Terminals |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| SVHC | To Be Advised |
Product Overview
The H3CR-H8L AC100-120 M is a Solid-state Power OFF-delay Timer with 0.05 to 12 minutes time range. It comes with DPDT relay output, light-gray case and 8-pin socket configuration.
- DIN track mounting, surface mounting and flush mounting
- IP40 Protection rating (panel surface)
- ±5% FS ±50ms Maximum setting error
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
| Product Range | H3CR-H Series |
|---|---|
| No. of Timing Ranges | 4Ranges |
| Time Max | 12min |
| Supply Voltage Max | 120VAC |
| Connection / Termination | Screw Terminals |
| Panel Cutout Width | 45mm |
| Timer Functions | Off-Delay |
|---|---|
| Time Min | 0.05min |
| Timer Output | Solid State |
| Current Rating Nom | 5A |
| Panel Cutout Height | 45mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for H3CR-H8L AC100-120 M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
