Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-H8L AC/DC24 SCopy
Newark Part No.29C8876
Product RangeH3CR-H Series
Your Part Number
47 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $203.590 |
| 5+ | $194.070 |
| 10+ | $184.550 |
| 25+ | $177.530 |
| 50+ | $172.450 |
| 100+ | $169.000 |
Price for:Each
Minimum: 1
Multiple: 1
$203.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-H8L AC/DC24 SCopy
Newark Part No.29C8876
Product RangeH3CR-H Series
Technical Datasheet
Product RangeH3CR-H Series
Timer FunctionsOff-Delay
No. of Timing Ranges-
Time Min0.05s
Time Max12s
Timer Output2 Changeover Relays
Supply Voltage Max24V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height48mm
Panel Cutout Width48mm
SVHCTo Be Advised
Technical Specifications
Product Range
H3CR-H Series
No. of Timing Ranges
-
Time Max
12s
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
48mm
Timer Functions
Off-Delay
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
48mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H3CR-H8L AC/DC24 S
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
