Print Page
H3CR-A AC100-240/DC100-125
Analog Timer, Multifunction, H3CR-A Series, On-Delay, 8 Ranges, 0.05 s, 300 h, 1 Changeover Relay
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H3CR-A AC100-240/DC100-125Copy |
| Newark Part No. | 95B5375 |
| Product Range | H3CR-A Series |
| Your Part Number | |
| Technical Datasheet |
693 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $175.020 |
| 5+ | $166.920 |
| 10+ | $158.820 |
| 25+ | $152.860 |
| 50+ | $148.560 |
| 100+ | $145.590 |
Price for:Each
Minimum: 1
Multiple: 1
$175.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H3CR-A AC100-240/DC100-125Copy |
| Newark Part No. | 95B5375 |
| Product Range | H3CR-A Series |
| Technical Datasheet | |
| Product Range | H3CR-A Series |
| Timer Functions | On-Delay |
| No. of Timing Ranges | 8Ranges |
| Time Min | 0.05s |
| Time Max | 300h |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | 5A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| SVHC | To Be Advised |
Product Overview
The H3CR-A AC100-240/DC100-125 is a 11-pin solid-state Multifunctional Timer. A wide range of applications through eight operating modes. Enables easy sequence checks through instantaneous outputs for a zero set value at any time range.
- Ecological design with reduced current consumption
- Easy sequence checking with instantaneous outputs for a zero set value
- Standards: UL, CSA, NK, LR, EN 61812-1, and CE Marking
- 11 Pin
- No voltage input (NPN)
- DPDT relay output
- 100 to 240 Vac, 100 to 125 Vdc
Applications
Clock & Timing
Technical Specifications
| Product Range | H3CR-A Series |
|---|---|
| No. of Timing Ranges | 8Ranges |
| Time Max | 300h |
| Supply Voltage Max | 240VAC |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 45mm |
| Timer Functions | On-Delay |
|---|---|
| Time Min | 0.05s |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 5A |
| Panel Cutout Height | 45mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for H3CR-A AC100-240/DC100-125
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
