Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CA-8 DC24
Newark Part No.38B606
Product RangeH3CA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $420.890 |
| 5+ | $396.140 |
| 10+ | $384.710 |
| 25+ | $373.280 |
| 50+ | $356.140 |
Price for:Each
Minimum: 1
Multiple: 1
$420.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CA-8 DC24
Newark Part No.38B606
Product RangeH3CA Series
Technical Datasheet
Product RangeH3CA Series
Timer FunctionsOn-Delay
Time Min0.1s
Time Max9990h
No. of Timing Ranges1Ranges
No. of Digits3
Timer Output2 Changeover Relays
Supply Voltage Max24VDC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Technical Specifications
Product Range
H3CA Series
Time Min
0.1s
No. of Timing Ranges
1Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
3A
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
On-Delay
Time Max
9990h
No. of Digits
3
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate