Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3BANAC220VCopy
Newark Part No.09R0217
Product RangeH3BA-N Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $188.860 |
| 5+ | $176.380 |
| 10+ | $166.400 |
| 25+ | $155.580 |
| 50+ | $147.260 |
| 100+ | $139.780 |
Price for:Each
Minimum: 1
Multiple: 1
$188.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3BANAC220VCopy
Newark Part No.09R0217
Product RangeH3BA-N Series
Technical Datasheet
Product RangeH3BA-N Series
Timer FunctionsMultifunction
No. of Timing Ranges9Ranges
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max220VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The H3BANAC220V from Omron IAB is a solid state timer with valuable multiple time ranges and multiple operating modes
- 11 pin model
- Handles a wide range of applications through six operating modes
- DPDT (time limit) output
- Conforms to LR and approved by UL and CSA
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
H3BA-N Series
No. of Timing Ranges
9Ranges
Time Max
300h
Supply Voltage Max
220VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
