Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoGX-JC06-H
Newark Part No.22AC4177
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $867.710 |
Price for:Each
Minimum: 1
Multiple: 1
$867.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoGX-JC06-H
Newark Part No.22AC4177
Technical Datasheet
Current Rating170mA
Product Range-
SVHCTo Be Advised
Product Overview
GX-JC06-H is a GX-JC06 EtherCAT junction for open network realize super high speed machine control.
- Realizing flexible wiring by daisy chain and branch
- Compact size as width 0.984inch (3-port type) realizing space saving on the board
- Power supply voltage operable for long distance wiring
- Number of ports are 6
- Power supply voltage is 20.4 to 28.8VDC (24VDC -15 to +20%)
- 0.17A current consumption
- Ambient operating temperature range from -10 to 55°C
- Dimension is 1.88inch × 3.07inch × 3.54inch
Technical Specifications
Current Rating
170mA
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability