Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SE-221-T30Copy
Newark Part No.68Y7518
Product RangeG9SE Series
Your Part Number
72 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $513.150 |
| 5+ | $501.710 |
| 10+ | $490.270 |
| 25+ | $467.400 |
| 50+ | $458.050 |
Price for:Each
Minimum: 1
Multiple: 1
$513.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SE-221-T30Copy
Newark Part No.68Y7518
Product RangeG9SE Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product RangeG9SE Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP RatingIP20
SVHCTo Be Advised
Product Overview
G9SE-221-T30 is a G9SE series, safety relay unit. It is suitable for compact and simple safety control. This safety relay units offers an easy approach for various simple safety applications. The G9SE saves mounting space, lowers installation cost with Push-In Plus terminal block, and reduces operational cost with intuitive diagnostic indicators. It is approved by EN ISO 13849-1: PLe/Safety Category 4, IEC 62061: SIL3, EN81-1/-2Machine tool/-20/50. It is used in applications such as molding machine, machine tool, shrink-wrap machine, elevator/escalator etc.
- Emergency stop function
- DPST-NO safety output configuration (instantaneous outputs)
- DPST-NO safety output configuration (OFF-delayed output)
- PNP output auxiliary configuration
- 30 seconds maximum OFF-delay Time
- 24VDC rated voltage
Technical Specifications
Coil Voltage
24VDC
Product Range
G9SE Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
To Be Advised
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
IP20
Technical Docs (1)
Alternatives for G9SE-221-T30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
