Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SB200BACDC24.1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44AC2469
Product RangeG9SB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $254.950 |
| 5+ | $241.770 |
| 10+ | $231.960 |
| 25+ | $219.760 |
| 50+ | $206.870 |
Price for:Each
Minimum: 1
Multiple: 1
$254.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SB200BACDC24.1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44AC2469
Product RangeG9SB Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationDPST-NO
Product RangeG9SB Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
G9SB Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
IP Rating
-
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
