Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SB-200-B AC/DC24
Newark Part No.05AN2699
Product RangeG9SB Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $428.080 |
| 5+ | $396.810 |
| 10+ | $383.470 |
| 25+ | $369.200 |
| 50+ | $350.490 |
Price for:Each
Minimum: 1
Multiple: 1
$428.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SB-200-B AC/DC24
Newark Part No.05AN2699
Product RangeG9SB Series
Technical Datasheet
Coil Voltage24V
Contact ConfigurationDPST-NO
Product RangeG9SB Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP RatingIP20
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24V
Product Range
G9SB Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
To Be Advised
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
IP20
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate