Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7Z-3A1B DC24Copy
Newark Part No.05AN2694
Product RangeG7Z Series
Your Part Number
42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $125.370 |
| 5+ | $118.500 |
| 10+ | $111.630 |
| 25+ | $106.580 |
| 50+ | $102.920 |
| 100+ | $99.370 |
| 10000+ | $97.380 |
Price for:Each
Minimum: 1
Multiple: 1
$125.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7Z-3A1B DC24Copy
Newark Part No.05AN2694
Product RangeG7Z Series
Technical Datasheet
Contact Configuration3PST-NO, SPST-NC
Coil Voltage24VDC
Contact Current40A
Product RangeG7Z Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC440V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance156ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST-NO, SPST-NC
Contact Current
40A
Relay Mounting
DIN Rail
Contact Voltage VAC
440V
Contact Voltage VDC
-
Coil Resistance
156ohm
Coil Voltage
24VDC
Product Range
G7Z Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
