
| Quantity | Price |
|---|---|
| 1+ | $77.390 |
| 25+ | $74.250 |
| 50+ | $72.510 |
| 100+ | $70.420 |
| 250+ | $68.330 |
Product Information
Product Overview
G7SA-4A2B DC24 is a G7SA series relay with forcibly guided contacts. Additional Push-In Plus terminal sockets are used to save wiring work in comparison with traditional screw terminals. (Wiring time is reduced by 60% in comparison with traditional screw terminals.). Relays with forcibly guided contacts (EN 61810-3, certified by VDE). It supports the CE marking of machinery (machinery directive). It helps to avoid hazardous machine status when used as part of an interlocking circuit. It has Relay’s terminal arrangement simplifies PWB pattern design. This relay has reinforced insulation between inputs and outputs and reinforced insulation between some poles of different polarity.
- 4PST-NO contact poles
- DPST-NC contact poles
- 24VDC coil rated voltage
- PCB terminals, flux-tight sealing, 6-pole
- 15mA rated current, 1,600 ohm coil resistance
- Au plating + Ag alloy contact materials
- Ambient operating temperature range from -40°C to 85°C (with no icing or condensation)
Technical Specifications
24VDC
G7SA Series
6A
250V
Silver Gold Alloy
To Be Advised
4PST-NO, DPST-NC
Through Hole
PC Pin
30V
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
