Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7SA-3A1B 24VDCCopy
Newark Part No.15AN1260
Product RangeG7SA Series
Your Part Number
10,486 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.870 |
| 5+ | $55.640 |
| 10+ | $53.400 |
| 25+ | $50.990 |
| 50+ | $49.240 |
| 100+ | $47.550 |
| 250+ | $46.600 |
Price for:Each
Minimum: 1
Multiple: 1
$57.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7SA-3A1B 24VDCCopy
Newark Part No.15AN1260
Product RangeG7SA Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeG7SA Series
Relay MountingThrough Hole, Socket
Contact Current6A
Relay TerminalsPC Pin, Plug In
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Gold Alloy
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
G7SA Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Gold Alloy
SVHC
To Be Advised
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
Through Hole, Socket
Relay Terminals
PC Pin, Plug In
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
