Print Page
G7SA-2A2B 24VDC
Safety Relay, 24 VDC, DPST-NO, DPST-NC, G7SA Series, Through Hole, Socket, 6 A, PC Pin, Plug In
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7SA-2A2B 24VDCCopy
Newark Part No.15AN1259
Product RangeG7SA Series
Your Part Number
7,205 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.340 |
| 5+ | $47.450 |
| 10+ | $45.560 |
| 25+ | $44.260 |
| 50+ | $43.610 |
| 100+ | $42.740 |
| 250+ | $41.870 |
Price for:Each
Minimum: 1
Multiple: 1
$49.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7SA-2A2B 24VDCCopy
Newark Part No.15AN1259
Product RangeG7SA Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO, DPST-NC
Product RangeG7SA Series
Relay MountingThrough Hole, Socket
Contact Current6A
Relay TerminalsPC Pin, Plug In
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Gold Alloy
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
G7SA Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Gold Alloy
SVHC
To Be Advised
Contact Configuration
DPST-NO, DPST-NC
Relay Mounting
Through Hole, Socket
Relay Terminals
PC Pin, Plug In
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
