Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-4A-P-DC12Copy
Newark Part No.27C2352
Product RangeG7J Series
Your Part Number
189 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.230 |
| 5+ | $66.730 |
| 10+ | $61.870 |
| 25+ | $57.010 |
| 50+ | $53.450 |
| 100+ | $50.530 |
| 250+ | $46.000 |
Price for:Each
Minimum: 1
Multiple: 1
$72.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J-4A-P-DC12Copy
Newark Part No.27C2352
Product RangeG7J Series
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage12VDC
Contact Current25A
Product RangeG7J Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance72ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
25A
Relay Mounting
Through Hole
Contact Voltage VAC
220V
Contact Voltage VDC
30V
Coil Resistance
72ohm
Coil Voltage
12VDC
Product Range
G7J Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
